1435750000 | Weidmüller
Pin contact, 10 mm², AWG 7, crimp connection, tin-plated, 1435750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1852 €
50 pcs.
11.9952 €
100 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1435750000, Weidmüller
The 1435750000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 7 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |