1170170000 | Weidmüller
Pin contact, 1.0-1.5 mm², crimp connection, gold-plated, 1170170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6779 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1170170000, Weidmüller
The 1170170000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.0-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |