8920970000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 19465 Ω, 12 A, 230 V (AC), 8920970000
Order No.: 53P5218
EAN: 4032248692224
MPN:
8920970000
RCMKIT-I 230VAC 2CO LD
Series: RIDERSERIES RCM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8920970000, Weidmüller
Relay coupler, 230 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 240 VAC, 12 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 12 A | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 19465 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |