8897210000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 8100 Ω, 16 A, 115 V (AC), 8897210000
Order No.: 53P5168
EAN: 4032248646982
MPN:
8897210000
RCIKITP115VAC 1CO LD/PB
Series: RIDERSERIES RCI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2165 € *
Standard delivery time from the manufacturer is: On Request
Relay coupler, 8897210000, Weidmüller
Relay coupler, 115 VAC, LED red, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 115 V | |
| Coil resistance | 8100 Ω | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |