8897200000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 350 Ω, 16 A, 24 V (DC), 8897200000
Order No.: 53P5167
EAN: 4032248646975
MPN:
8897200000
RCIKITP 24VAC 1CO LD/PB
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
22.5148 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8897200000, Weidmüller
Relay coupler, 24 VAC, LED red, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Rated voltage (DC) | 24 V | |
Degree of protection (IP) | IP20 | |
Rated current | 16 A | |
Version | relay coupler | |
Connection | push-in clamp | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Coil resistance | 350 Ω | |
Status display | LED, red |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |