8897110000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 1440 Ω, 16 A, 24 V (DC), 250 V (AC), 8897110000
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8897110000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A(1, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | push-in clamp | |
Contact material | AgNi | |
Degree of protection (IP) | IP20 | |
Product type | relay coupler | |
Rated current | 16 A | |
Rated voltage (AC) | 250 V | |
Coil resistance | 1440 Ω | |
Rated voltage (DC) | 24 V | |
Status display | LED, green | |
Contact type | 1 Form C (NO/NC) |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |