8897080000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 8100 Ω, 8 A, 115 V (AC), 8897080000
Order No.: 53P5155
EAN: 4032248646852
MPN:
8897080000
RCIKIT 115VAC 2CO LD/PB
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
22.9432 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8897080000, Weidmüller
Relay coupler, 115 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | screw connection | |
Contact material | AgNi | |
Degree of protection (IP) | IP20 | |
Product type | relay coupler | |
Rated current | 8 A | |
Rated voltage (AC) | 115 V | |
Coil resistance | 8100 Ω | |
Status display | LED, red | |
Contact type | 2 Form C (NO/NC) |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |