8897060000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 8100 Ω, 16 A, 115 V (AC), 8897060000
Order No.: 53P5154
EAN: 4032248646845
MPN:
8897060000
RCIKIT 115VAC 1CO LD/PB
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
22.5981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8897060000, Weidmüller
Relay coupler, 115 VAC, LED red, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuits are galvanically isolated.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | screw connection | |
Contact material | AgNi | |
Degree of protection (IP) | IP20 | |
Product type | relay coupler | |
Rated current | 16 A | |
Rated voltage (AC) | 115 V | |
Coil resistance | 8100 Ω | |
Status display | LED, red | |
Contact type | 1 Form C (NO/NC) |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |