8881620000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 350 Ω, 8 A, 24 V (AC), 8881620000
Order No.: 53P5150
EAN: 4032248631872
MPN:
8881620000
RCIKIT 24VAC 2CO LD/PB
Series: RIDERSERIES RCI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 13 Weeks
Relay coupler, 8881620000, Weidmüller
Relay coupler, 24 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Rated voltage (AC) | 24 V | |
| Coil resistance | 350 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |