8810160000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 8100 Ω, 16 A, 115 V (AC), 8810160000
Order No.: 53P4921
EAN: 4032248509683
MPN:
8810160000
RCLKIT 115VAC 1CO LED RT
Series: RIDERSERIES RCL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0515 € *
Standard delivery time from the manufacturer is: 1 Week
Relay coupler, 8810160000, Weidmüller
Relay coupler, 115 VAC, LED red, Free-wheeling diode, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 115 V | |
| Coil resistance | 8100 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |