8810150000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 4845 Ω, 6 A, 115 V (AC), 8810150000
Order No.: 53P4920
EAN: 4032248509676
MPN:
8810150000
RCMKIT 115VAC 4CO LED RT
Series: RIDERSERIES RCM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.585 € *
Standard delivery time from the manufacturer is: 13 Weeks
Relay coupler, 8810150000, Weidmüller
Relay coupler, 115 VAC, LED red, Free-wheeling diode, 4 changeover contacts with test button (AgNi 90/10), 240 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (AC) | 115 V | |
| Coil resistance | 4845 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |