8798740000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 777 Ω, 6 A, 24 V (DC), 8798740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6314 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8798740000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 4 changeover contacts with test button (AgNi 90/10), 240 VAC, 6 A, Tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 777 Ω | |
| Connection | spring-clamp connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |