8798670000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 8798670000
Order No.: 53P4901
EAN: 4032248494293
MPN:
8798670000
RCLKITZ 230VAC 2CO LED
Series: RIDERSERIES RCL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 8798670000, Weidmüller
Relay coupler, 230 VAC, LED red, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 32500 Ω | |
| Connection | spring-clamp connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |