8790520000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 24 V (DC), 8790520000
Order No.: 53P4891
EAN: 4032248479535
MPN:
8790520000
MCZ R 24VDC 1CO AU TRAK
Series: MCZ-SERIES TRAK
Unit Price (€ / pc.)
35.7833 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Relay coupler, 8790520000, Weidmüller
Relay coupler, for railroad applications, 24 VDC +25 % / -30 %, LED green, Free-wheeling diode, Varistor, Reverse polarity protection, 1 changeover contact (AgSnO 5µm Au), 250 VAC, , Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | spring-clamp connection | |
Version | Relay coupler | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |