8713900000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 36 V (DC), 8713900000
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Relay coupler, 8713900000, Weidmüller
Relay coupler, for railroad applications, 36 VDC +25 % / -30 %, LED green, Free-wheeling diode, Varistor, Reverse polarity protection, 1 changeover contact (AgSnO), 250 VAC, 6 A, Closed, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | spring-clamp connection | |
Version | Relay coupler | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Rated voltage (DC) | 36 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |