8574070000 | Weidmüller
Relay coupler 1 Form A (N/O), 6 A, 110 V (DC), 8574070000
Order No.: 53P4609
EAN: 4032248232932
MPN:
8574070000
MCZ R 48...110Vdc 1NO TRAK
Series: MCZ-SERIES TRAK
Unit Price (€ / pc.)
48.0165 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Relay coupler, 8574070000, Weidmüller
Relay coupler, for railroad applications, 48 V-110 VDC +25 % / -30 %, LED green, Free-wheeling diode, Varistor, Reverse polarity protection, 1 NO contact (AgSnO), 250 VAC, , Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | spring-clamp connection | |
Version | Relay coupler | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Rated voltage (DC) | 110 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |