8365980000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 24 V (DC), 8365980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 9 Weeks
Relay coupler, 8365980000, Weidmüller
Relay coupler, open at one end, 24 VDC ±20 %, green LED, Free-wheeling diode, Reverse polarity protection, 1 changeover contact (AgSnO), 250 VAC, 6 A, tension clamp connection, Relay coupler as assembled module consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |