7940006158 | Weidmüller
Relay coupler 1 Form C (NO/NC), 1440 Ω, 16 A, 24 V (DC), 7940006158
Order No.: 53P4091
EAN: 4032248475001
MPN:
7940006158
RCLKIT 24VDC 1CO LED GN
Series: RIDERSERIES RCL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 7940006158, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |