2052470000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 2052470000
Order No.: 53P0299
EAN: 4050118412109
MPN:
2052470000
RCIKIT 230VAC 2CO LD/PB/RC
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
29.2383 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 2052470000, Weidmüller
Relay coupler, 230 VAC, LED red, RC element, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Degree of protection (IP) | IP20 | |
Rated current | 8 A | |
Rated voltage (AC) | 230 V | |
Version | relay coupler | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Coil resistance | 32500 Ω | |
Status display | LED, red |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |