2028940000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 2028940000
Order No.: 53P0021
EAN: 4050118406962
MPN:
2028940000
RCIKIT230VAC 2COL/PB MC
Series: RIDERSERIES RCI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2970 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2970 €
10 pcs.
29.1074 €
25 pcs.
26.7750 €
50 pcs.
24.3593 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay coupler, 2028940000, Weidmüller
Relay coupler, with metal retaining clip, 230 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 32500 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |