1542450000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 15000 Ω, 5 A, 230 V (AC), 1542450000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Available in 6 Days: 50 pcs. - if ordered today
Relay coupler, 1542450000, Weidmüller
Relay coupler, 230 VAC, LED red, 4 changeover contacts (AgNi 0.15 µm Au), 250 VAC, 5 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 5 A | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 15000 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |