1542370000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 44000 Ω, 10 A, 220 V (DC), 1542370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay coupler, 1542370000, Weidmüller
Relay coupler, 220 VDC, LED green, Free-wheeling diode, 2 changeover contacts (AgNi 0.15 µm Au), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 10 A | |
| Rated voltage (DC) | 220 V | |
| Coil resistance | 44000 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |