1398110000 | Weidmüller

Relay coupler 4 Form C (NO/NC), 19465 Ω, 6 A, 230 V (AC), 1398110000

Order No.: 51P2873
EAN: 4050118199451
MPN:
1398110000
RCMKITP-I 230VAC 4CO AU
Series: RIDERSERIES RCM
1398110000 Weidmüller Coupling Relays Image 1
1398110000 Weidmüller Coupling Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6667 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
29.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6667 €

Relay coupler, 1398110000, Weidmüller

Relay coupler, 230 VAC, LED red, 4 changeover contacts with test button (AgNi 5µm Au), 240 VAC, 6 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 4 Form C (NO/NC)
Rated current 6 A
Rated voltage (AC) 230 V
Coil resistance 19465 Ω
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, red
Logistics
Property Value
Customs tariff number 85364900
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes