1218410000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 720 Ω, 6 A, 24 V (DC), 1218410000
Order No.: 50P8828
EAN: 4050118002416
MPN:
1218410000
RCIKIT 24VDC 2CO LD/FG
Series: RIDERSERIES RCI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9848 € *
Available in 6 Days: 50 pcs. - if ordered today
Relay coupler, 1218410000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts positively driven (EN 50205 type B) (AgCuNi), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 720 Ω | |
| Connection | screw connection | |
| Contact material | AgCuNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |