1102221001 | Weidmüller
Relay coupler 1 Form A (N/O), 3 A, 230 V (AC), 1102221001
Unit Price (€ / pc.)
70.9359 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1102221001, Weidmüller
Relay coupler, Soldered relay, 230 VAC +5 % / -15 %, LED red, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 3 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Rated voltage (AC) | 230 V | |
Rated current | 3 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, red |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |