1100961001 | Weidmüller
Relay coupler 1 Form B (N/C), 6 A, 24 V (DC), 1100961001
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1100961001, Weidmüller
Relay coupler, Soldered relay, 24 VDC ±10 %, No, Free-wheeling diode, Reverse polarity protection, 1 NC contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, Screw, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 1 Form B (N/C) | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |