1101711001 | Weidmüller
Relay coupler 1 Form A (N/O), 6 A, 24 V (DC), 1101711001
Unit Price (€ / pc.)
62.9748 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1101711001, Weidmüller
Relay coupler, Soldered relay, 24 V UC ±10 %, LED green, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |