1537510000 | Weidmüller
Klippon control station, 2 pushbutton green/red, 2 Form B (N/C) + 2 Form A (N/O), 1537510000
Unit Price (€ / pc.)
934.3285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Klippon control station, 1537510000, Weidmüller
Klippon Control Station (command and signalling devices), assembled Ex housing, KLIPPON K41 EX, aluminum AlSi12, pushbutton - red, pushbutton - green, , Assembled housing for use in hazardous areas.
Technical specifications
Version | 2 pushbutton green/red | |
Colour | gray | |
Shell size | 81 x 120 x 122 mm | |
Latching switching function | 2 Form B (N/C) + 2 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |