1537530000 | Weidmüller
Klippon control station, 1 emergency stop pushbutton red, 1 indicator lamp red, 2 Form B (N/C), 1537530000
Unit Price (€ / pc.)
1,021.4127 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,021.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,021.4127 €
Klippon control station, 1537530000, Weidmüller
Klippon Control Station (command and signalling devices), assembled Ex housing, KLIPPON K41 EX, aluminum AlSi12, light module - red, pushbutton EMERGENCY STOP, assembled housing for use in hazardous areas.
Technical specifications
Version | 1 emergency stop pushbutton red, 1 indicator lamp red | |
Colour | gray | |
Shell size | 81 x 120 x 122 mm | |
Latching switching function | 2 Form B (N/C) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |