1537490000 | Weidmüller
Klippon control station, 1 key switch, 1 Form B (N/C) + 1 Form A (N/O), latching, 1537490000
Unit Price (€ / pc.)
730.3982 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Klippon control station, 1537490000, Weidmüller
Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON K41 EX, Aluminum AlSi12, Key switch, 1 NC, 1 NO, Equipped housing for use in hazardous areas.
Technical specifications
Version | 1 key switch | |
Colour | gray | |
Shell size | 81 x 120 x 122 mm | |
Contact function | latching | |
Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |