3124570000 | Weidmüller

Contact insert, male, plug

Order No.: 50P1798
EAN: 4099987277624
MPN:
3124570000
HDC HA 16 MP 17-32
Series: HDC - Einsatz
3124570000 Weidmüller Contact Inserts Image 1
3124570000 Weidmüller Contact Inserts Image 2
3124570000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9432 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
10 pcs.
21.5271 €
25 pcs.
20.2776 €
50 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 3124570000, Weidmüller

Male, 250 V, 16 A, Number of poles: 16, PUSH IN, Installation size: 5

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection push-in
Pin number 16 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes