3124550000 | Weidmüller
Contact insert, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
10 pcs.
21.5271 €
25 pcs.
20.2776 €
50 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3124550000, Weidmüller
Male, 250 V, 16 A, Number of poles: 16, PUSH IN, Installation size: 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | push-in | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |