3100770000 | Weidmüller
Socket contact insert, 1, 2 pole, axial screw connection, 3100770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
9.0559 €
50 pcs.
8.5204 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3100770000, Weidmüller
HDC insert, Female, 830 V, 40 A, Number of poles: 2, Axial screw connection, Installation size: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 1 | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |