3100760000 | Weidmüller

Pin contact insert, 1, 2 pole, axial screw connection, 3100760000

Order No.: 50P5926
EAN: 4099987140188
MPN:
3100760000
HDC HQ 2 HV MAS
Series: HDC - Einsatz
3100760000 Weidmüller Contact Inserts Image 1
3100760000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
9.0559 €
50 pcs.
8.5204 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 3100760000, Weidmüller

HDC insert, Male, 830 V, 40 A, Number of poles: 2, Axial screw connection, Installation size: 1.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1
Contact connection axial screw connection
Pin number 2 pole
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15