3100530000 | Weidmüller
Pin contact insert, 1, 2 pole, axial screw connection, 3100530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9977 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
95.00 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9977 €
10 pcs.
89.0477 €
50 pcs.
83.8236 €
100 pcs.
80.3012 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3100530000, Weidmüller
HDC insert, Male, 400 V, 40 A, Number of poles: 2, Axial screw connection, Installation size: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1 | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |