3023940000 | Weidmüller

Socket contact insert, 4, 18 pole, push-in, with PE contact, 3023940000

Order No.: 50P5880
EAN: 4099986946521
MPN:
3023940000
HDC HEE 18 FP
Series: HDC - Einsatz
3023940000 Weidmüller Contact Inserts Image 1
3023940000 Weidmüller Contact Inserts Image 2
3023940000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2478 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
10 pcs.
33.6413 €
25 pcs.
32.1776 €
50 pcs.
30.4164 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 3023940000, Weidmüller

HDC insert, Female, 500 V, 16 A, Number of poles: 18, PUSH IN, Installation size: 4.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 4
Contact connection push-in
Pin number 18 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15