3023920000 | Weidmüller
Pin contact insert, 4, 18 pole, push-in, with PE contact, 3023920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9269 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
33.93 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9269 €
10 pcs.
32.3799 €
25 pcs.
30.9757 €
50 pcs.
29.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3023920000, Weidmüller
HDC insert, Male, 500 V, 16 A, Number of poles: 18, PUSH IN, Installation size: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 4 | |
| Contact connection | push-in | |
| Pin number | 18 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |