3023890000 | Weidmüller
Socket contact insert, 1, 5 pole, push-in, with PE contact, 3023890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6608 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
10 pcs.
13.7445 €
50 pcs.
12.9353 €
100 pcs.
12.3879 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3023890000, Weidmüller
HDC insert, Female, 230 V, 16 A, Number of poles: 5, PUSH IN, Installation size: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 1 | |
| Contact connection | push-in | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |