3001220000 | Weidmüller
Socket contact insert, 4, 10 pole, push-in, with PE contact, 3001220000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.8889 €
50 pcs.
9.3058 €
100 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3001220000, Weidmüller
Female, 500 V, 5 A, Number of poles: 10, PUSH IN, Installation size: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 4 | |
| Contact connection | push-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |