2985430000 | Weidmüller
Contact insert, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
13.1852 €
50 pcs.
12.3641 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2985430000, Weidmüller
Male, 400 V, 10 A, Number of poles: 4, PUSH IN, Installation size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | push-in | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |