2937360000 | Weidmüller
Pin contact insert, HQ, 8 pole, push-in, 2937360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0987 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
20.1467 €
25 pcs.
19.2661 €
50 pcs.
18.2189 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2937360000, Weidmüller
HDC insert, Male, 500 V, 16 A, Number of poles: 8, PUSH IN, Installation size: HQ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | HQ | |
| Contact connection | push-in | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |