2937350000 | Weidmüller
Socket contact insert, HQ, 8 pole, push-in, 2937350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3609 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
10 pcs.
19.4327 €
25 pcs.
18.5878 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2937350000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 8, PUSH IN, Installation size: HQ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | HQ | |
| Contact connection | push-in | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |