2748570000 | Weidmüller

Contact insert, female, socket

Order No.: 50P1824
EAN: 4050118890587
MPN:
2748570000
HDC MEMC 2 FC
Series: HDC - Einsatz
2748570000 Weidmüller Contact Inserts Image 1
2748570000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.1055 €
50 pcs.
3.8437 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2748570000, Weidmüller

Data module, 50 V, 10 A, Number of poles: 2, Crimp connection, Female, Required plug-in slots: 2.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection crimp connection
Pin number 2 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes