2748430000 | Weidmüller

Contact module, female, socket

Order No.: 50P1846
EAN: 4050118890860
MPN:
2748430000
HDC MHE 6 FP
Series: HDC - Einsatz
2748430000 Weidmüller Contact Inserts Image 1
2748430000 Weidmüller Contact Inserts Image 2
2748430000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5783 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.3288 €
50 pcs.
10.6148 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2748430000, Weidmüller

Signal module, 500 V, 16 A, Number of poles: 6, PUSH IN with actuator, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection push-in
Pin number 6 pole
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes