2729590000 | Weidmüller
Socket contact insert, 8, 64 pole, crimp connection, with PE contact, 2729590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7409 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
10 pcs.
21.7056 €
25 pcs.
20.7655 €
50 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2729590000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 64, Crimp connection, Installation size: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 8 | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |