2667000000 | Weidmüller

Socket contact insert, 12, 24 pole, snap-in, with PE contact, 2667000000

Order No.: 50P5881
EAN: 4050118899054
MPN:
2667000000
HDC HE 24 N FQT 25~48
Series: HDC - Einsatz
2667000000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
10 pcs.
27.3938 €
25 pcs.
26.1919 €
50 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2667000000, Weidmüller

HDC insert, Female, 500 V, 16 A, Number of poles: 24, SNAP IN, Installation size: 12.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 12
Contact connection snap-in
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15