2666960000 | Weidmüller

Socket contact insert, 6, 16 pole, snap-in, with PE contact, 2666960000

Order No.: 50P5878
EAN: 4050118899030
MPN:
2666960000
HDC HE 16 N FQT 17~32
Series: HDC - Einsatz
2666960000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6227 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
19.6945 €
25 pcs.
18.8377 €
50 pcs.
17.8024 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2666960000, Weidmüller

HDC insert, Female, 500 V, 16 A, Number of poles: 16, SNAP IN, Installation size: 6.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Contact connection snap-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15