2666930000 | Weidmüller

Socket contact insert, 4, 10 pole, snap-in, with PE contact, 2666930000

Order No.: 50P5875
EAN: 4050118898118
MPN:
2666930000
HDC HE 10 N FQT
Series: HDC - Einsatz
2666930000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0412 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
15.0416 €
50 pcs.
14.1610 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2666930000, Weidmüller

HDC insert, Female, 500 V, 16 A, Number of poles: 10, SNAP IN, Installation size: 4.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 4
Contact connection snap-in
Pin number 10 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15