2666910000 | Weidmüller

Pin contact insert, 3, 6 pole, snap-in, with PE contact, 2666910000

Order No.: 50P5919
EAN: 4050118883787
MPN:
2666910000
HDC HE 06 N MQT
Series: HDC - Einsatz
2666910000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4355 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.6620 €
50 pcs.
10.9718 €
100 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2666910000, Weidmüller

HDC insert, Male, 500 V, 24 A, Number of poles: 6, SNAP IN, Installation size: 3.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3
Contact connection snap-in
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15