2592210000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8579 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.86 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8579 €
10 pcs.
26.1443 €
25 pcs.
24.6330 €
50 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2592210000, Weidmüller
RJ45 module, 50 V, 1 A, Number of poles: 8, IDC terminal, Male, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact module | |
| Contact connection | IDC connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |